Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X227M010AHE100 | |
|---|---|
DigiKey Part Number | 399-T495X227M010AHE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X227M010AHE100 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X227M010AHE100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X227M010ATE1007027 | KEMET | 0 | 399-T495X227M010ATE1007027TR-ND | $15.38572 | Parametric Equivalent |
| T495X227M010ATE1007280 | KEMET | 0 | 399-T495X227M010ATE1007280TR-ND | $10.95441 | Parametric Equivalent |
| TPSE227M010A0100 | KYOCERA AVX | 0 | 478-TPSE227M010A0100TR-ND | $23.43128 | Parametric Equivalent |
| TPSE227M010H0100 | KYOCERA AVX | 0 | 478-TPSE227M010H0100TR-ND | $23.43128 | Parametric Equivalent |
| TPSE227M010R0100V | KYOCERA AVX | 0 | 478-TPSE227M010R0100VTR-ND | $36.67550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $36.14878 | $18,074.39 |




