T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X226K035ATE300

DigiKey Part Number
399-T495X226K035ATE300TR-ND - Tape & Reel (TR)
399-T495X226K035ATE300CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T495X226K035ATE300
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X226K035ATE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.51000$19.51
10$13.31900$133.19
50$10.87620$543.81
100$10.12040$1,012.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.84200$4,421.00
1,000$8.44628$8,446.28
1,500$8.24797$12,371.95
2,500$8.02821$20,070.52
3,500$7.89978$27,649.23
5,000$7.77616$38,880.80
6,000$7.71756$46,305.36
Manufacturers Standard Package