
T495D227K010ATE100 | |
---|---|
DigiKey Part Number | 399-10383-2-ND - Tape & Reel (TR) 399-10383-1-ND - Cut Tape (CT) 399-10383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K010ATE100 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K010ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.20000 | $20.20 |
10 | $13.83600 | $138.36 |
50 | $11.31960 | $565.98 |
100 | $10.54130 | $1,054.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.22522 | $4,612.61 |
1,000 | $8.81771 | $8,817.71 |
1,500 | $8.61361 | $12,920.41 |
2,500 | $8.38727 | $20,968.17 |
3,500 | $8.25499 | $28,892.46 |
5,000 | $8.12766 | $40,638.30 |
6,000 | $8.06735 | $48,404.10 |