Parametric Equivalent
Parametric Equivalent

T495X156K050AT6424 | |
|---|---|
DigiKey Part Number | 399-T495X156K050AT6424TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X156K050AT6424 |
Description | 15.0UF 50.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X156K050AH4358 | KEMET | 0 | 399-T495X156K050AH4358TR-ND | $66.98994 | Parametric Equivalent |
| T495X156K050AT4153 | KEMET | 0 | 399-T495X156K050AT4153TR-ND | $26.72004 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $154.47064 | $77,235.32 |


