
T495X156K035ATE200 | |
|---|---|
DigiKey Part Number | 399-10305-2-ND - Tape & Reel (TR) 399-10305-1-ND - Cut Tape (CT) 399-10305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X156K035ATE200 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X156K035ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $17.37200 | $173.72 |
| 50 | $14.33820 | $716.91 |
| 100 | $13.40020 | $1,340.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.81414 | $5,907.07 |
| 1,000 | $11.32298 | $11,322.98 |
| 1,500 | $11.07699 | $16,615.49 |
| 2,500 | $10.80427 | $27,010.68 |
| 3,500 | $10.64482 | $37,256.87 |
| 5,000 | $10.49134 | $52,456.70 |

