
T495X107K016ATE100 | |
|---|---|
DigiKey Part Number | 399-3895-2-ND - Tape & Reel (TR) 399-3895-1-ND - Cut Tape (CT) 399-3895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K016ATE100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K016ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $16.44300 | $164.43 |
| 50 | $13.53920 | $676.96 |
| 100 | $12.64060 | $1,264.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.12072 | $5,560.36 |
| 1,000 | $10.65021 | $10,650.21 |
| 1,500 | $10.41439 | $15,621.58 |
| 2,500 | $10.15309 | $25,382.73 |
| 3,500 | $10.00030 | $35,001.05 |
| 5,000 | $9.85322 | $49,266.10 |

