10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X106M035ATE250

DigiKey Part Number
399-10386-2-ND - Tape & Reel (TR)
399-10386-1-ND - Cut Tape (CT)
399-10386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X106M035ATE250
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X106M035ATE250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.86000$22.86
10$15.79400$157.94
50$12.97360$648.68
100$12.10370$1,210.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.63106$5,315.53
1,000$10.17526$10,175.26
1,500$9.94687$14,920.31
2,500$9.69371$24,234.27
3,500$9.54573$33,410.06
5,000$9.40331$47,016.55
Manufacturers Standard Package