
T495X106K050ATE250 | |
---|---|
DigiKey Part Number | 399-18452-2-ND - Tape & Reel (TR) 399-18452-1-ND - Cut Tape (CT) 399-18452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X106K050ATE250 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X106K050ATE250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.53000 | $48.53 |
10 | $35.49600 | $354.96 |
50 | $30.31000 | $1,515.50 |
100 | $28.70810 | $2,870.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $25.99422 | $12,997.11 |
1,000 | $25.15366 | $25,153.66 |
1,500 | $24.73230 | $37,098.45 |
2,500 | $24.26541 | $60,663.53 |