
T495V107K010ATE100 | |
---|---|
DigiKey Part Number | 399-10304-2-ND - Tape & Reel (TR) 399-10304-1-ND - Cut Tape (CT) 399-10304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V107K010ATE100 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V107K010ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.78000 | $24.78 |
10 | $17.26300 | $172.63 |
50 | $14.26780 | $713.39 |
100 | $13.34320 | $1,334.32 |
500 | $11.77802 | $5,889.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.29340 | $11,293.40 |
2,000 | $10.89440 | $21,788.80 |
3,000 | $10.69447 | $32,083.41 |
5,000 | $10.47287 | $52,364.35 |
7,000 | $10.34320 | $72,402.40 |