T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E477K010ATE040

DigiKey Part Number
399-5127-2-ND - Tape & Reel (TR)
399-5127-1-ND - Cut Tape (CT)
399-5127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495E477K010ATE040
Description
CAP TANT 470UF 10% 10V 2824
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495E477K010ATE040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.85000$65.85
10$49.25800$492.58
50$42.63980$2,131.99
100$40.59190$4,059.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$37.12488$18,562.44
1,000$36.05056$36,050.56
1,500$35.51219$53,268.28
Manufacturers Standard Package