T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E227K016ATE050

DigiKey Part Number
399-5223-2-ND - Tape & Reel (TR)
399-5223-1-ND - Cut Tape (CT)
399-5223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495E227K016ATE050
Description
CAP TANT 220UF 10% 16V 2824
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495E227K016ATE050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.86000$65.86
10$49.24400$492.44
50$42.62700$2,131.35
100$40.57880$4,057.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$37.10936$18,554.68
1,000$36.03435$36,034.35
1,500$35.49583$53,243.74
Manufacturers Standard Package