
T495E108M006ATE040 | |
---|---|
DigiKey Part Number | 399-18857-2-ND - Tape & Reel (TR) 399-18857-1-ND - Cut Tape (CT) 399-18857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E108M006ATE040 |
Description | CAP TANT 1000UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495E108M006ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.40000 | $62.40 |
10 | $46.48200 | $464.82 |
50 | $40.14680 | $2,007.34 |
100 | $38.18530 | $3,818.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $34.86424 | $17,432.12 |
1,000 | $33.83507 | $33,835.07 |
1,500 | $33.31953 | $49,979.29 |
2,500 | $32.74764 | $81,869.10 |