
T495D686M025ATE150 | |
|---|---|
DigiKey Part Number | 399-18449-2-ND - Tape & Reel (TR) 399-18449-1-ND - Cut Tape (CT) 399-18449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686M025ATE150 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D686M025ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $22.52700 | $225.27 |
| 50 | $18.82240 | $941.12 |
| 100 | $17.67540 | $1,767.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.73660 | $7,868.30 |
| 1,000 | $15.13611 | $15,136.11 |
| 1,500 | $14.83526 | $22,252.89 |
| 2,500 | $14.50167 | $36,254.18 |
| 3,500 | $14.30663 | $50,073.21 |
| 5,000 | $14.11896 | $70,594.80 |

