68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D686M025ATE150

DigiKey Part Number
399-18449-2-ND - Tape & Reel (TR)
399-18449-1-ND - Cut Tape (CT)
399-18449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D686M025ATE150
Description
CAP TANT 68UF 20% 25V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D686M025ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.79000$27.79
10$19.47700$194.77
50$16.16180$808.09
100$15.13740$1,513.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.40400$6,702.00
1,000$12.86731$12,867.31
1,500$12.59841$18,897.61
2,500$12.30038$30,750.95
3,500$12.12613$42,441.46
5,000$11.95840$59,792.00
Manufacturers Standard Package