T495D686K016ATE100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 527
Unit Price: $9.70000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $4.20322
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $7.75172
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $6.87004
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $5.54333
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D686K016ATE100

DigiKey Part Number
T495D686K016ATE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495D686K016ATE100
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D686K016ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D686X9016D2TE3Vishay Sprague527718-593D686X9016D2TE3CT-ND$9.70000Direct
593D686X9016D2WE3Vishay Sprague0718-593D686X9016D2WE3TR-ND$4.20322Direct
TPSD686K016R0100KYOCERA AVX0TPSD686K016R0100-ND$7.75172Direct
TR3D686K016C0100Vishay Sprague0TR3D686K016C0100-ND$6.87004Direct
TR3D686K016D0100Vishay Sprague0718-TR3D686K016D0100TR-ND$5.54333Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.56362$3,781.81
Manufacturers Standard Package