Direct
Direct

T495D685M050ATE190 | |
|---|---|
DigiKey Part Number | 399-T495D685M050ATE190TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D685M050ATE190 |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 190mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D685M050ATE190 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 190mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D685X0050D2TE3 | Vishay Sprague | 0 | 593D685X0050D2TE3-ND | $5.59802 | Direct |
| 593D685X0050D2WE3 | Vishay Sprague | 0 | 718-593D685X0050D2WE3TR-ND | $13.42847 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.05083 | $12,050.83 |



