
T495D477M006ATE125 | |
|---|---|
DigiKey Part Number | 399-18447-2-ND - Tape & Reel (TR) 399-18447-1-ND - Cut Tape (CT) 399-18447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D477M006ATE125 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D477M006ATE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $14.73300 | $147.33 |
| 50 | $12.06420 | $603.21 |
| 100 | $11.23960 | $1,123.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.84508 | $4,922.54 |
| 1,000 | $9.41329 | $9,413.29 |
| 1,500 | $9.19701 | $13,795.52 |
| 2,500 | $8.95729 | $22,393.23 |
| 3,500 | $8.81704 | $30,859.64 |
| 5,000 | $8.68218 | $43,410.90 |

