
T495D477M006ATE125 | |
---|---|
DigiKey Part Number | 399-18447-2-ND - Tape & Reel (TR) 399-18447-1-ND - Cut Tape (CT) 399-18447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D477M006ATE125 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D477M006ATE125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.50000 | $20.50 |
10 | $14.07500 | $140.75 |
50 | $11.52640 | $576.32 |
100 | $10.73820 | $1,073.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.40594 | $4,702.97 |
1,000 | $8.99350 | $8,993.50 |
1,500 | $8.78679 | $13,180.18 |
2,500 | $8.55775 | $21,394.38 |
3,500 | $8.42380 | $29,483.30 |
5,000 | $8.29497 | $41,474.85 |
6,000 | $8.23386 | $49,403.16 |