
T495D477M006ATE045 | |
|---|---|
DigiKey Part Number | 399-5220-2-ND - Tape & Reel (TR) 399-5220-1-ND - Cut Tape (CT) 399-5220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D477M006ATE045 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D477M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.19000 | $22.19 |
| 10 | $15.32200 | $153.22 |
| 50 | $12.59840 | $629.92 |
| 100 | $11.75720 | $1,175.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.33372 | $5,166.86 |
| 1,000 | $9.89300 | $9,893.00 |
| 1,500 | $9.67228 | $14,508.42 |
| 2,500 | $9.42754 | $23,568.85 |
| 3,500 | $9.28444 | $32,495.54 |
| 5,000 | $9.14674 | $45,733.70 |
| 6,000 | $9.08150 | $54,489.00 |

