
T495D477K006ATE100 | |
|---|---|
DigiKey Part Number | 399-4701-2-ND - Tape & Reel (TR) 399-4701-1-ND - Cut Tape (CT) 399-4701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D477K006ATE100 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D477K006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.91000 | $20.91 |
| 10 | $14.41000 | $144.10 |
| 50 | $11.81400 | $590.70 |
| 100 | $11.01180 | $1,101.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.65250 | $4,826.25 |
| 1,000 | $9.23228 | $9,232.28 |
| 1,500 | $9.02185 | $13,532.78 |
| 2,500 | $8.78850 | $21,971.25 |
| 3,500 | $8.65211 | $30,282.39 |
| 5,000 | $8.52086 | $42,604.30 |
| 6,000 | $8.45867 | $50,752.02 |

