
T495D476M010ATE080 | |
---|---|
DigiKey Part Number | 399-T495D476M010ATE080TR-ND - Tape & Reel (TR) 399-T495D476M010ATE080CT-ND - Cut Tape (CT) 399-T495D476M010ATE080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476M010ATE080 |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D476M010ATE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $11.70900 | $117.09 |
50 | $9.49680 | $474.84 |
100 | $8.81530 | $881.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.66120 | $3,830.60 |
1,000 | $7.30393 | $7,303.93 |
1,500 | $7.12501 | $10,687.51 |
2,500 | $6.92673 | $17,316.83 |
3,500 | $6.81081 | $23,837.83 |
5,000 | $6.69924 | $33,496.20 |
6,000 | $6.64639 | $39,878.34 |
12,000 | $6.46830 | $77,619.60 |
12,500 | $6.45888 | $80,736.00 |