
T495D476K025ATE150 | |
---|---|
DigiKey Part Number | 399-18443-2-ND - Tape & Reel (TR) 399-18443-1-ND - Cut Tape (CT) 399-18443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K025ATE150 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K025ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $10.94500 | $109.45 |
50 | $8.85140 | $442.57 |
100 | $8.20440 | $820.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.11056 | $3,555.28 |
1,000 | $6.77186 | $6,771.86 |
1,500 | $6.60219 | $9,903.28 |
2,500 | $6.41417 | $16,035.43 |
3,500 | $6.30424 | $22,064.84 |
5,000 | $6.19848 | $30,992.40 |
6,000 | $6.14838 | $36,890.28 |
12,000 | $5.97952 | $71,754.24 |
12,500 | $5.97059 | $74,632.38 |