T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D476K025ATE150

DigiKey Part Number
399-18443-2-ND - Tape & Reel (TR)
399-18443-1-ND - Cut Tape (CT)
399-18443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D476K025ATE150
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D476K025ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.26000$16.26
10$10.94500$109.45
50$8.85140$442.57
100$8.20440$820.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.11056$3,555.28
1,000$6.77186$6,771.86
1,500$6.60219$9,903.28
2,500$6.41417$16,035.43
3,500$6.30424$22,064.84
5,000$6.19848$30,992.40
6,000$6.14838$36,890.28
12,000$5.97952$71,754.24
12,500$5.97059$74,632.38
Manufacturers Standard Package