470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D477K006ATE125

DigiKey Part Number
399-3886-2-ND - Tape & Reel (TR)
399-3886-1-ND - Cut Tape (CT)
399-3886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D477K006ATE125
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D477K006ATE125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.21000$21.21
10$14.58500$145.85
50$11.93760$596.88
100$11.11880$1,111.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.73508$4,867.54
1,000$9.30682$9,306.82
1,500$9.09221$13,638.31
2,500$8.85432$22,135.80
3,500$8.71521$30,503.24
5,000$8.58140$42,907.00
Manufacturers Standard Package