
T495D476K016ATE100 | |
|---|---|
DigiKey Part Number | 399-18097-2-ND - Tape & Reel (TR) 399-18097-1-ND - Cut Tape (CT) 399-18097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K016ATE100 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K016ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $11.32100 | $113.21 |
| 50 | $9.15220 | $457.61 |
| 100 | $8.48210 | $848.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.34886 | $3,674.43 |
| 1,000 | $6.99814 | $6,998.14 |
| 1,500 | $6.82242 | $10,233.63 |
| 2,500 | $6.62768 | $16,569.20 |
| 3,500 | $6.51380 | $22,798.30 |
| 5,000 | $6.40424 | $32,021.20 |

