
T495D476K010ATE200 | |
|---|---|
DigiKey Part Number | 399-8520-2-ND - Tape & Reel (TR) 399-8520-1-ND - Cut Tape (CT) 399-8520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K010ATE200 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K010ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D476K016AT | KEMET | 190 | 399-8477-1-ND | $16.77000 | Upgrade |
| T494D476K020AT | KEMET | 3,929 | 399-8478-1-ND | $19.24000 | Upgrade |
| T491D476K010AT | KEMET | 2,379 | 399-3793-1-ND | $8.63000 | Similar |
| T494D476K010AT | KEMET | 2,849 | 399-8476-1-ND | $16.77000 | Similar |
| 593D476X9010D2TE3 | Vishay Sprague | 64 | 718-593D476X9010D2TE3CT-ND | $10.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $10.87700 | $108.77 |
| 50 | $8.77240 | $438.62 |
| 100 | $8.12280 | $812.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.02544 | $3,512.72 |
| 1,000 | $6.68572 | $6,685.72 |
| 1,500 | $6.51559 | $9,773.39 |
| 2,500 | $6.32700 | $15,817.50 |
| 3,500 | $6.21672 | $21,758.52 |
| 5,000 | $6.11065 | $30,553.25 |

