330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D337M010ATE100

DigiKey Part Number
399-10296-2-ND - Tape & Reel (TR)
399-10296-1-ND - Cut Tape (CT)
399-10296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D337M010ATE100
Description
CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D337M010ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.20000$22.20
10$15.29200$152.92
50$12.54440$627.22
100$11.69510$1,169.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.25960$5,129.80
1,000$9.81499$9,814.99
1,500$9.59230$14,388.45
2,500$9.34544$23,363.60
3,500$9.20108$32,203.78
5,000$9.06223$45,311.15
Manufacturers Standard Package