
T495D337M006ATE100 | |
|---|---|
DigiKey Part Number | 399-10398-2-ND - Tape & Reel (TR) 399-10398-1-ND - Cut Tape (CT) 399-10398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337M006ATE100 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337M006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $13.56500 | $135.65 |
| 50 | $11.06620 | $553.31 |
| 100 | $10.29410 | $1,029.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.98642 | $4,493.21 |
| 1,000 | $8.58168 | $8,581.68 |
| 1,500 | $8.37891 | $12,568.36 |
| 2,500 | $8.15412 | $20,385.30 |
| 3,500 | $8.02273 | $28,079.55 |
| 5,000 | $7.89629 | $39,481.45 |

