
T495D337M006ATE100 | |
---|---|
DigiKey Part Number | 399-10398-2-ND - Tape & Reel (TR) 399-10398-1-ND - Cut Tape (CT) 399-10398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337M006ATE100 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337M006ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $13.03100 | $130.31 |
50 | $10.62840 | $531.42 |
100 | $9.88520 | $988.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.62976 | $4,314.88 |
1,000 | $8.24105 | $8,241.05 |
1,500 | $8.04634 | $12,069.51 |
2,500 | $7.83047 | $19,576.17 |
3,500 | $7.70431 | $26,965.09 |
5,000 | $7.58289 | $37,914.45 |
6,000 | $7.52534 | $45,152.04 |