Direct
Direct
Direct
Direct
Direct
Direct
Similar

T495D337M006ATE050 | |
|---|---|
DigiKey Part Number | 399-18851-2-ND - Tape & Reel (TR) 399-18851-1-ND - Cut Tape (CT) 399-18851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337M006ATE050 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D337M006ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D337X06R3D2TE3 | Vishay Sprague | 0 | 593D337X06R3D2TE3-ND | $5.77100 | Direct |
| 593D337X06R3D2WE3 | Vishay Sprague | 0 | 718-593D337X06R3D2WE3TR-ND | $5.13946 | Direct |
| TPSD337M006R0050 | KYOCERA AVX | 474 | 478-9192-1-ND | $17.76000 | Direct |
| TPSD337M006S0050 | KYOCERA AVX | 0 | TPSD337M006S0050-ND | $8.61844 | Direct |
| TR3D337M6R3C0050 | Vishay Sprague | 0 | 718-TR3D337M6R3C0050TR-ND | $12.26138 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.42000 | $24.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.59079 | $9,590.79 |







