Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

T495D337K006ATE070 | |
|---|---|
DigiKey Part Number | 399-4800-2-ND - Tape & Reel (TR) 399-4800-1-ND - Cut Tape (CT) 399-4800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337K006ATE070 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $14.07500 | $140.75 |
| 50 | $11.50020 | $575.01 |
| 100 | $10.70440 | $1,070.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.35886 | $4,679.43 |
| 1,000 | $8.94228 | $8,942.28 |
| 1,500 | $8.73359 | $13,100.38 |
| 2,500 | $8.50222 | $21,255.55 |
| 3,500 | $8.36695 | $29,284.32 |
| 5,000 | $8.23684 | $41,184.20 |







