
T495D336K016ATE200 | |
---|---|
DigiKey Part Number | 399-17353-2-ND - Tape & Reel (TR) 399-17353-1-ND - Cut Tape (CT) 399-17353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336K016ATE200 |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K016ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
10 | $10.05100 | $100.51 |
50 | $8.09380 | $404.69 |
100 | $7.48950 | $748.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.46590 | $3,232.95 |
1,000 | $6.14930 | $6,149.30 |
1,500 | $5.99070 | $8,986.05 |
2,500 | $5.81482 | $14,537.05 |
3,500 | $5.71207 | $19,992.24 |
5,000 | $5.61317 | $28,065.85 |
6,000 | $5.56631 | $33,397.86 |
12,000 | $5.40844 | $64,901.28 |
12,500 | $5.40009 | $67,501.12 |