
T495D227K006ATE045 | |
|---|---|
DigiKey Part Number | 399-T495D227K006ATE045TR-ND - Tape & Reel (TR) 399-T495D227K006ATE045CT-ND - Cut Tape (CT) 399-T495D227K006ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K006ATE045 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $11.10700 | $111.07 |
| 50 | $8.96960 | $448.48 |
| 100 | $8.30950 | $830.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.19364 | $3,596.82 |
| 1,000 | $6.84818 | $6,848.18 |
| 1,500 | $6.67509 | $10,012.64 |
| 2,500 | $6.48331 | $16,208.28 |
| 3,500 | $6.37115 | $22,299.03 |
| 5,000 | $6.26327 | $31,316.35 |

