T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D226K035ATE125

DigiKey Part Number
399-8510-2-ND - Tape & Reel (TR)
399-8510-1-ND - Cut Tape (CT)
399-8510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D226K035ATE125
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D226K035ATE125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.83000$16.83
10$11.38900$113.89
50$9.22920$461.46
100$8.56160$856.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.43210$3,716.05
1,000$7.08256$7,082.56
1,500$6.90747$10,361.20
2,500$6.71341$16,783.52
3,500$6.59993$23,099.75
5,000$6.49080$32,454.00
6,000$6.43905$38,634.30
12,000$6.26482$75,177.84
12,500$6.25557$78,194.62
Manufacturers Standard Package