
T495D226K025ATE200 | |
|---|---|
DigiKey Part Number | 399-8509-2-ND - Tape & Reel (TR) 399-8509-1-ND - Cut Tape (CT) 399-8509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226K025ATE200 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226K025ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $9.20800 | $92.08 |
| 50 | $7.36480 | $368.24 |
| 100 | $6.79590 | $679.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.83480 | $2,917.40 |
| 1,000 | $5.53734 | $5,537.34 |
| 1,500 | $5.38843 | $8,082.64 |
| 2,500 | $5.22335 | $13,058.38 |
| 3,500 | $5.12681 | $17,943.83 |
| 5,000 | $5.03396 | $25,169.80 |

