
T495D225M050ATE600 | |
|---|---|
DigiKey Part Number | 399-T495D225M050ATE600TR-ND - Tape & Reel (TR) 399-T495D225M050ATE600CT-ND - Cut Tape (CT) 399-T495D225M050ATE600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D225M050ATE600 |
Description | CAP TANT 2.2UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D225M050ATE600 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 50 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $10.17800 | $101.78 |
| 50 | $8.18700 | $409.35 |
| 100 | $7.57040 | $757.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.52902 | $3,264.51 |
| 1,000 | $6.20674 | $6,206.74 |
| 1,500 | $6.04527 | $9,067.91 |
| 2,500 | $5.86634 | $14,665.85 |
| 3,500 | $5.76170 | $20,165.95 |
| 5,000 | $5.66103 | $28,305.15 |

