
T495D157M016ATE085 | |
|---|---|
DigiKey Part Number | 399-5159-2-ND - Tape & Reel (TR) 399-5159-1-ND - Cut Tape (CT) 399-5159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157M016ATE085 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157M016ATE085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 85mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $23.26800 | $232.68 |
| 50 | $19.51180 | $975.59 |
| 100 | $18.34930 | $1,834.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.38292 | $8,191.46 |
| 1,000 | $15.77389 | $15,773.89 |
| 1,500 | $15.46879 | $23,203.19 |
| 2,500 | $15.13052 | $37,826.30 |
| 3,500 | $14.93273 | $52,264.56 |
| 5,000 | $14.74243 | $73,712.15 |

