
T495D157M010ATE050 | |
|---|---|
DigiKey Part Number | 399-T495D157M010ATE050TR-ND - Tape & Reel (TR) 399-T495D157M010ATE050CT-ND - Cut Tape (CT) 399-T495D157M010ATE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157M010ATE050 |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D157M010ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D157X0010D2TE3 | Vishay Sprague | 563 | 718-593D157X0010D2TE3CT-ND | $11.76000 | Direct |
| TPSD157M010R0050 | KYOCERA AVX | 6,939 | 478-4102-1-ND | $24.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 10 | $14.85600 | $148.56 |
| 50 | $12.17280 | $608.64 |
| 100 | $11.34320 | $1,134.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.93898 | $4,969.49 |
| 1,000 | $9.50430 | $9,504.30 |
| 1,500 | $9.28646 | $13,929.69 |
| 2,500 | $9.04516 | $22,612.90 |
| 3,500 | $8.90398 | $31,163.93 |
| 5,000 | $8.76820 | $43,841.00 |

