150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D157K016ATE150

DigiKey Part Number
399-5129-2-ND - Tape & Reel (TR)
399-5129-1-ND - Cut Tape (CT)
399-5129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D157K016ATE150
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D157K016ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.10000$30.10
10$21.29400$212.94
50$17.78060$889.03
100$16.69560$1,669.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.85858$7,429.29
1,000$14.28978$14,289.78
1,500$14.00483$21,007.24
2,500$13.68885$34,222.12
3,500$13.50413$47,264.46
5,000$13.32635$66,631.75
6,000$13.24221$79,453.26
Manufacturers Standard Package