
T495D157K016ATE125 | |
|---|---|
DigiKey Part Number | 399-5130-2-ND - Tape & Reel (TR) 399-5130-1-ND - Cut Tape (CT) 399-5130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K016ATE125 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K016ATE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $23.09400 | $230.94 |
| 50 | $19.31560 | $965.78 |
| 100 | $18.14810 | $1,814.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.17152 | $8,085.76 |
| 1,000 | $15.55952 | $15,559.52 |
| 1,500 | $15.25285 | $22,879.28 |
| 2,500 | $14.91294 | $37,282.35 |
| 3,500 | $14.71414 | $51,499.49 |
| 5,000 | $14.52289 | $72,614.45 |

