
T495D156K035ATE300 | |
|---|---|
DigiKey Part Number | 399-8504-2-ND - Tape & Reel (TR) 399-8504-1-ND - Cut Tape (CT) 399-8504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K035ATE300 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K035ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $14.56800 | $145.68 |
| 50 | $11.92280 | $596.14 |
| 100 | $11.10480 | $1,110.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.72274 | $4,861.37 |
| 1,000 | $9.29473 | $9,294.73 |
| 1,500 | $9.08043 | $13,620.65 |
| 2,500 | $8.84275 | $22,106.88 |
| 3,500 | $8.70377 | $30,463.20 |
| 5,000 | $8.57011 | $42,850.55 |

