Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D156K035AT4153 | |
|---|---|
DigiKey Part Number | 399-T495D156K035AT4153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D156K035AT4153 |
Description | 15.0UF 35.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D156K035AG48527280 | KEMET | 0 | 399-T495D156K035AG48527280TR-ND | $16.28472 | Parametric Equivalent |
| T495D156K035AT4805 | KEMET | 0 | 399-T495D156K035AT4805TR-ND | $9.19066 | Parametric Equivalent |
| T495D156K035AT48057280 | KEMET | 0 | 399-T495D156K035AT48057280TR-ND | $8.90836 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.92010 | $3,960.05 |

