Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D107M016ATE1257634 | |
|---|---|
DigiKey Part Number | 399-T495D107M016ATE1257634TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107M016ATE1257634 |
Description | 100.UF 16.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 125mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107M016AHE125 | KEMET | 0 | 399-T495D107M016AHE125TR-ND | $12.30562 | Parametric Equivalent |
| T495D107M016ATE1254901 | KEMET | 0 | 399-T495D107M016ATE1254901TR-ND | $6.55172 | Parametric Equivalent |
| T495D107M016ATE1257027 | KEMET | 0 | 399-T495D107M016ATE1257027TR-ND | $10.73892 | Parametric Equivalent |
| T495D107M016ATE1257126 | KEMET | 0 | 399-T495D107M016ATE1257126TR-ND | $6.55172 | Parametric Equivalent |
| T495D107M016ATE1257280 | KEMET | 0 | 399-T495D107M016ATE1257280TR-ND | $6.13304 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.55172 | $3,275.86 |




