
T495D107M016ATE060 | |
---|---|
DigiKey Part Number | 399-18843-2-ND - Tape & Reel (TR) 399-18843-1-ND - Cut Tape (CT) 399-18843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M016ATE060 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M016ATE060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $10.15700 | $101.57 |
50 | $8.18480 | $409.24 |
100 | $7.57460 | $757.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.54334 | $3,271.67 |
1,000 | $6.22418 | $6,224.18 |
1,500 | $6.06431 | $9,096.47 |
2,500 | $5.88716 | $14,717.90 |
3,500 | $5.78355 | $20,242.42 |
5,000 | $5.68387 | $28,419.35 |
6,000 | $5.63666 | $33,819.96 |
12,000 | $5.47757 | $65,730.84 |
12,500 | $5.46914 | $68,364.25 |