
T495D107K016ATA100 | |
---|---|
DigiKey Part Number | 399-T495D107K016ATA100TR-ND - Tape & Reel (TR) 399-T495D107K016ATA100CT-ND - Cut Tape (CT) 399-T495D107K016ATA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016ATA100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016ATA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $11.82400 | $118.24 |
50 | $9.59540 | $479.77 |
100 | $8.90810 | $890.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.74528 | $3,872.64 |
1,000 | $7.38538 | $7,385.38 |
1,500 | $7.20510 | $10,807.65 |
2,500 | $7.00523 | $17,513.08 |
3,500 | $6.88839 | $24,109.37 |
5,000 | $6.77596 | $33,879.80 |
6,000 | $6.72272 | $40,336.32 |
12,000 | $6.54322 | $78,518.64 |
12,500 | $6.53373 | $81,671.62 |