
T495D107K010ATE100 | |
|---|---|
DigiKey Part Number | 399-3879-2-ND - Tape & Reel (TR) 399-3879-1-ND - Cut Tape (CT) 399-3879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K010ATE100 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K010ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $12.11000 | $121.10 |
| 50 | $9.82140 | $491.07 |
| 100 | $9.11440 | $911.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.91878 | $3,959.39 |
| 1,000 | $7.54882 | $7,548.82 |
| 1,500 | $7.36351 | $11,045.26 |
| 2,500 | $7.15813 | $17,895.33 |
| 3,500 | $7.03800 | $24,633.00 |
| 5,000 | $6.92247 | $34,612.35 |

