
T495D106M035ATE125 | |
|---|---|
DigiKey Part Number | 399-8495-2-ND - Tape & Reel (TR) 399-8495-1-ND - Cut Tape (CT) 399-8495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D106M035ATE125 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D106M035ATE125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $11.83900 | $118.39 |
| 50 | $9.59280 | $479.64 |
| 100 | $8.89810 | $889.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.72410 | $3,862.05 |
| 1,000 | $7.36071 | $7,360.71 |
| 1,500 | $7.17863 | $10,767.94 |
| 2,500 | $6.97683 | $17,442.08 |
| 3,500 | $6.85882 | $24,005.87 |
| 5,000 | $6.74531 | $33,726.55 |

