
T495D106K035ATE260 | |
---|---|
DigiKey Part Number | 399-11082-2-ND - Tape & Reel (TR) 399-11082-1-ND - Cut Tape (CT) 399-11082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D106K035ATE260 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D106K035ATE260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 260mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $9.68100 | $96.81 |
50 | $7.78240 | $389.12 |
100 | $7.19530 | $719.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.20258 | $3,101.29 |
1,000 | $5.89550 | $5,895.50 |
1,500 | $5.74163 | $8,612.44 |
2,500 | $5.57113 | $13,927.83 |
3,500 | $5.47143 | $19,150.01 |
5,000 | $5.37551 | $26,877.55 |
6,000 | $5.33003 | $31,980.18 |
12,000 | $5.17692 | $62,123.04 |
12,500 | $5.16882 | $64,610.25 |