
T495C686K010ATE080 | |
---|---|
DigiKey Part Number | 399-T495C686K010ATE080TR-ND - Tape & Reel (TR) 399-T495C686K010ATE080CT-ND - Cut Tape (CT) 399-T495C686K010ATE080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C686K010ATE080 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C686K010ATE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
10 | $12.02100 | $120.21 |
50 | $9.76460 | $488.23 |
100 | $9.06820 | $906.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.88962 | $3,944.81 |
1,000 | $7.52489 | $7,524.89 |
1,500 | $7.34222 | $11,013.33 |
2,500 | $7.13973 | $17,849.33 |
3,500 | $7.02134 | $24,574.69 |
5,000 | $6.90744 | $34,537.20 |
6,000 | $6.85344 | $41,120.64 |
12,000 | $6.67162 | $80,059.44 |