
T495C476K016ATE350 | |
---|---|
DigiKey Part Number | 399-4970-2-ND - Tape & Reel (TR) 399-4970-1-ND - Cut Tape (CT) 399-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C476K016ATE350 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C476K016ATE350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $12.39900 | $123.99 |
50 | $10.09140 | $504.57 |
100 | $9.37700 | $937.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.94388 | $3,471.94 |
1,000 | $6.62611 | $6,626.11 |
1,500 | $6.46693 | $9,700.39 |
2,500 | $6.35328 | $15,883.20 |